Print Page

Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.750 |
5+ | € 10.820 |
10+ | € 10.070 |
25+ | € 9.530 |
50+ | € 9.160 |
100+ | € 8.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No2FA1-NZSP-C30E2
Order Code4697941
Connector TypeFAKRA Coaxial
Connector Body StyleStraight Bulkhead Plug
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable TypesDACAR 302, RTK-031, TFC-302LL
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
FAKRA Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Types
DACAR 302, RTK-031, TFC-302LL
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Connector Body Style
Straight Bulkhead Plug
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001