Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-06.00
Order Code3395311
Product Range145 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 23.740 |
| 5+ | € 22.250 |
| 10+ | € 20.750 |
| 25+ | € 19.960 |
| 50+ | € 18.700 |
| 100+ | € 17.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-06.00
Order Code3395311
Product Range145 Series
Technical Datasheet
Connector to ConnectorSMB Straight Plug to SMB Straight Plug
Coaxial Cable TypeRG316/U
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket Colour-
Product Range145 Series
Technical Specifications
Connector to Connector
SMB Straight Plug to SMB Straight Plug
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
145 Series
Coaxial Cable Type
RG316/U
Cable Length - Imperial
6"
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
Product traceability