Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT10LV10203A2020S
Order Code4230076
Product RangePT-10 Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.627 |
10+ | € 0.582 |
25+ | € 0.537 |
50+ | € 0.488 |
100+ | € 0.467 |
250+ | € 0.433 |
500+ | € 0.401 |
1000+ | € 0.343 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT10LV10203A2020S
Order Code4230076
Product RangePT-10 Series
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeTop Adjust
Track Resistance20kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangePT-10 Series
Power Rating150mW
Resistance Tolerance± 20%
Temperature Coefficient± 300ppm/°C
Trimmer Shape / Size10 mm Round
Resistor Case / Package-
Product Length10.3mm
Product Width-
Product Height4.8mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
PT-10 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
10 mm Round
Product Length
10.3mm
Product Height
4.8mm
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Element Material
Carbon
Track Resistance
20kohm
No. of Turns
1Turns
Power Rating
150mW
Temperature Coefficient
± 300ppm/°C
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000694