Print Page
T6615-F
Gas Detection Sensor, Dual Channel, Carbon Dioxide, 2000 ppm, Flow Through
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 167.440 |
3+ | € 158.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 167.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoT6615-F
Order Code4364163
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy10%
Sampling MethodFlow Through
Product Range-
SVHCTo Be Advised
Product Overview
T6615-F is a dual-channel CO₂ module. It is designed to meet the volume, cost, and delivery expectations of original equipment manufacturers (OEMs). This compact CO₂ module is designed to integrate into existing controls and equipment. This dual-channel optical system and three-point calibration process for enhanced stability, accuracy and reliability.
- An affordable gas sensing solution for OEMs
- A reliable sensor design based on 15 years of engineering and manufacturing expertise
- Flexible CO₂ sensor platform designed to interact with other microprocessor devices
- Designed for applications where ABC logic cannot be used, 12 months warranty
- Sensor may be field calibrated, dimension is 57.15mm X 34.67mm X 15.24mm
- Flow through sampling method, measuring range from 0 to 2,000ppm
- Dimension is 57.15mm X 34.67mm X 15.24mm, temperature dependence is 0.2% FS per °C
- Pressure dependence is 0.135% of reading per mm Hg, 0.90W peak power consumption
- 5VDC regulated (±5%) power supply, 0 to 4VDC analogue voltage
- Operating temperature range from 0°C to 50°C
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
10%
Product Range
-
Particle Count Max
2000ppm
Sampling Method
Flow Through
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051