Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 51.170 |
5+ | € 46.580 |
10+ | € 42.440 |
25+ | € 41.210 |
50+ | € 39.440 |
100+ | € 38.820 |
250+ | € 38.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 51.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUSC-00PMFY-SC7001
Order Code4070456
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24 Position
Connector MountingPanel Mount
IP RatingIPX7
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
-
Contact Plating
Gold Plated Contacts
USB Standard
USB 3.1
No. of Positions
24 Position
IP Rating
IPX7
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049193