Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.150 |
10+ | € 12.430 |
25+ | € 11.570 |
100+ | € 10.900 |
250+ | € 10.680 |
500+ | € 10.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12T-04BFFB-SL7002
Order Code2708014
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingT Coded
Connector Body MaterialGlass Filled Nylon (Polyamide), Zinc Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating12A
Voltage Rating60VDC
SVHCNo SVHC (17-Jan-2023)
Product Overview
The M12T-04BFFB-SL7002 from Amphenol LTW is M series sensor connector. This M12 T-code (metal nut) connector for field installable meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 4
- Available without strain relief for field installable
- Female connector housing
- Female contact gender
- Screw assemble type and screw thread mating
- Straight backshell
- IP67 waterproof rating
- PG-9 cable
- Operating voltage is 250V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
T Coded
Contact Material
Copper Alloy
Current Rating
12A
SVHC
No SVHC (17-Jan-2023)
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Contact Plating
Gold
Voltage Rating
60VDC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01875