Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-050505-FFM-TS001.
Order Code4244875
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.950 |
5+ | € 19.980 |
10+ | € 18.000 |
25+ | € 16.700 |
50+ | € 15.370 |
100+ | € 14.230 |
250+ | € 13.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-050505-FFM-TS001.
Order Code4244875
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position Receptacle
Convert To Splitter5 Position Plug, Receptacle
Adapter Body ColourBlack
Connector Body MaterialThermoplastic Body
Product Range-
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position Receptacle
Adapter Body Colour
Black
Product Range
-
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
5 Position Plug, Receptacle
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024984