Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS52000-5
Order Code4337187
Product Range97 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.405 |
10+ | € 0.288 |
25+ | € 0.278 |
50+ | € 0.268 |
100+ | € 0.258 |
250+ | € 0.242 |
500+ | € 0.228 |
1000+ | € 0.211 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS52000-5
Order Code4337187
Product Range97 Series
Technical Datasheet
Product Range97 Series
For Use WithMIL-DTL-5015 and MIL-5015 Circular Connectors, 16S/16 Shell Size
Cable Diameter Max25.4mm
Seal MaterialRubber
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
Cable Diameter Max
25.4mm
SVHC
To Be Advised
For Use With
MIL-DTL-5015 and MIL-5015 Circular Connectors, 16S/16 Shell Size
Seal Material
Rubber
Technical Docs (2)
Alternatives for MS52000-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability