Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 71.410 |
5+ | € 62.480 |
10+ | € 51.770 |
25+ | € 46.420 |
50+ | € 42.850 |
100+ | € 39.990 |
Product Information
Product Overview
The 97-3106A-22-19S is a 14-position Straight Plug with socket type silver-plated copper alloy contacts and 22-19 insert arrangement. Connector component is fabricated from high grade aluminum alloy with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Inserts for solder style contacts are diallyl-phthalate. Sturdy and simple to assemble. Coupling ring machined from solid aluminum bar stock for high tensile strength. Mates with all types of MS receptacles. Front shell includes polarizing keyway. Back shell is threaded for standard MS/AN fittings.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
- UL Approved
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Aerospace, Defence, Military
Technical Specifications
97 Series
Straight Plug
Solder Socket
22-19
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
14Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate