Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-22-11S
Order Code2482335
Product Range97
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
10+ | € 2.620 |
50+ | € 2.380 |
Price for:Each
Minimum: 10
Multiple: 10
€ 26.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-22-11S
Order Code2482335
Product Range97
Technical Datasheet
Product Range97
No. of Contacts2Contacts
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithSize 22 Shells
Insert Arrangement22-11
Connector Shell Size22
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
97
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
Insert Arrangement
22-11
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Contact Termination Type
Solder
For Use With
Size 22 Shells
Connector Shell Size
22
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019
Product traceability