Need more?
Quantity | Price (ex VAT) |
---|---|
1800+ | € 0.920 |
5400+ | € 0.902 |
Product Information
Product Overview
F32R-1A7H1-11040 is a F32R series 0.50mm Pitch FFC/FPC connector. It is a right angle ZIF flex connector with slider mechanism, bottom contact and surface mount termination. This connector features a height of 2.00mm and it is offered in 4 to 70 contacts. It features a cable thickness of 0.30mm and provides enhanced durability of 30 mating cycles. The connector comes with a robust design and prevent solder and flux wicking. This is ideal for automotive, data, industrial, communication, consumer and medical applications. Target markets/application includes car multimedia, car navigation, dashboard, PND, base station, power, switches, notebook, tablets, wearables, gaming, DSC, LCD and PDP TV, router, server, ODD, HDD, sensing element, monitoring camera, human machine interface, industrial PC, robotics, ultrasonic, patient monitor, MRI, CT, infusion pump.
- 0.50mm pitch, bottom contact product type, LCP housing material, natural housing colour
- Phosphor bronze 0.05μm min. Au (Au Area) plating, 40 number of positions
- ZIF (zero insertion force) mechanism
- Absence of frictional mating wear results in high mating cycle life
- Slider mechanism, easy to operate and strong FFC/FPC retention makes it vibration-proof
- Design against solder and flux wicking, ensures high solderability
- High-temperature thermoplastic housing, wide operating temperature range of -40°C to +105°C
- Comprehensive range to satisfy different customer requirements
- Meets environmental, health and safety requirements
- 50VAC/DC voltage rating, 0.5A current rating
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (12-Jan-2017)
40Contacts
F32R
Bottom
Gold Plated Contacts
0.3mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate