Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-034LF
Order Code3273092
Product RangeFCI Minitek
Technical Datasheet
139 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
30+ | € 2.160 |
100+ | € 2.110 |
250+ | € 2.060 |
Price for:Each
Minimum: 30
Multiple: 30
€ 64.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-034LF
Order Code3273092
Product RangeFCI Minitek
Technical Datasheet
Pitch Spacing2mm
Product RangeFCI Minitek
No. of Positions34Ways
For Use WithFCI Minitek Series Contacts
Technical Specifications
Pitch Spacing
2mm
No. of Positions
34Ways
For Use With
FCI Minitek Series Contacts
Product Range
FCI Minitek
Gender
Receptacle
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072