Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | € 1.240 |
3000+ | € 1.100 |
Product Information
Product Overview
12401899E412A is a waterproof USB Type C connector is expected to be widely used as a next-generation interface. This supports a variety of protocols such as USB 2.0, USB 3.1 Gen 1, Gen 2 and meet SuperSpeed communication 10Gb/s, 5A and 20V power supply. The usability for USB 3.1 Type C connector is enhanced also by its low profile and reversible product design. It is ideal for emerging product designs. Typical applications are charger, car media player/hub, connector hub, flash disk, mobile phone/tablet, VR camera, hard disk drives, solid state drives, industrial computer, POS system, medical.
- Tailored for emerging product designs, reversible plug/cable orientation for better user experience
- Similar size as micro USB and smaller connector size saves space
- Excellent copper alloy material for terminals design, extended 5A current for USB power delivery
- Up to 10000 mating cycles, enhanced durability
- Reversible plug and cable orientation
- Meets USB 3.1/3.0/2.0 speed performance
- Temperature life is 105±2°C for 120hours, 24 contacts
- Black high temperature polymer UL94V-0 housing, copper alloy contact
- Dielectric withstanding voltage is 100VAC, 10Gb/s data rate
- 44.45mm centre height, dual row SMT termination
Technical Specifications
USB Type C
Receptacle
24Ways
IPX2
Copper Alloy
No SVHC (12-Jan-2017)
USB 3.1
24 Position
Surface Mount
-
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate