Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No124018312112A
Order Code2989986
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
800+ | € 1.290 |
2400+ | € 1.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
€ 1,032.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No124018312112A
Order Code2989986
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24 Position
No. of Positions24Ways
Connector MountingSurface Mount
IP RatingIPX8
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Overview
124018312112A is a waterproof USB Type-C receptacle connector that is expected to be widely used as a next-generation interface. It meets SuperSpeed communication 5Gb/s, 5A and 20V power supply. The usability for the USB 3.1 Type C connector is enhanced also by its low profile and reversible product design. It is ideal for emerging product designs. It is 24 pin assignment for different kinds of protocol requirements and supports audio and video signal output with alternate mode.
- Reversible plug and cable orientation for better user experience
- Similar size as Micro USB, smaller connector size saves space
- Backward compatible with USB 2.0
- Excellent copper alloy material for terminal design, UL94V-0 black high-temperature polymer housing
- Up to 10,000 mating cycles, enhanced durability
- Waterproof glue, O-ring added and liquid insert-mould implemented in the front end of the shell
- USB 3.1 Gen 1 USB version, 24 contacts
- Middle orientation, IPX8 level of liquid ingress protection, dual row SMT termination
- Temperature life is 105±2°C for 120hours, dielectric withstanding voltage is 100VAC
- Minimum initial insulation resistance is 100mohm, 0.4mm centre height
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
No. of Positions
24Ways
IP Rating
IPX8
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
USB Standard
USB 3.1
No. of Positions
24 Position
Connector Mounting
Surface Mount
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005