Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10146070-113Y0LF
Order Code3765423
Technical Datasheet
368 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.140 |
10+ | € 7.210 |
25+ | € 6.540 |
100+ | € 6.210 |
250+ | € 6.040 |
500+ | € 5.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10146070-113Y0LF
Order Code3765423
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts164 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side0.76µm Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
10146070-113Y0LF is a PCIe Gen 5 x16 vertical SMT card edge connector. This 1.00mm pitch, vertical card edge connector enables all generations of PCI Express® signalling in desktop PCs, workstations, and servers. The connector design supports 2.5GT/s (Gen 1), 5.0GT/s (Gen2), 8.0GT/s (Gen 3), and the recent upgrade to 16GT/s (Gen4), even further to 32GT/s (Gen 5) per differential signal pair. Target markets/applications are desktop PCs, servers, workstations, desktop PCs, notebook PCs.
- Able to meet different customer soldering requirements
- Provides excellent performance and additional options for extreme bandwidth application
- Backward mating and footprint compatible
- Capable to support up to 32GT/s without altering design
- Customers can upgrade directly to next-generation systems without additional cost in system redesign
- Meets environmental, health and safety requirements, UL file number E66906
- Low-halogen material meets next-generation requirements
- Black colour, high - temperature nylon, glass - filled, UL94V-0 housing
- Operating temperature range from -55°C to +105°C, 29.9VDC voltage rating
- 0.76μm (30μin.) gold over 1.27μm (50μin.) nickel plating contact area
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
164 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (12-Jan-2017)
Card Thickness
1.57mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
0.76µm Gold Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016323