Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No865625SLTLF
Order Code2886114
Product RangeFCI 8656 Series Crimp D Subs
Technical Datasheet
171 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.190 |
10+ | € 0.993 |
100+ | € 0.744 |
500+ | € 0.667 |
1000+ | € 0.621 |
2500+ | € 0.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No865625SLTLF
Order Code2886114
Product RangeFCI 8656 Series Crimp D Subs
Technical Datasheet
No. of Positions25Ways
Connector TypeD Sub
Connector Shell SizeDB
Product RangeFCI 8656 Series Crimp D Subs
Connector Body MaterialMetal Body
For Use WithAmphenol 8656 Series Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8656 series crimp D-sub connector is a part of an industry standard for applications requiring robust and reliable connector. This proven D-sub connector is one of the most popular input/output interconnects, addressing a wide variety of applications. FCI offers D-sub economy range connectors to meet all design requirements and to address increasing needs for proven connectors for less demanding applications.
- D-shaped shell design
- Stamped and formed contacts
- Durability of 50 mating and unmating cycles
- Straight and angled terminations
- Right angle versions available to meet both Europe and US styles
- Supports the need for polarisation
- Interchangeable and intermateable with other makes
- Economical solution
- Can fit into footprint/pitch options of 10.4/2.54mm and 8.08/2.84mm
- -55 to 105°C Operating temperature range
Applications
Industrial, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Medical
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
DB
Gender
Receptacle
For Use With
Amphenol 8656 Series Crimp Contacts
Connector Type
D Sub
Product Range
FCI 8656 Series Crimp D Subs
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009858