Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE75A205000T
Order Code3760647
Product RangeUE75 Series
Technical Datasheet
238 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.550 |
10+ | € 1.480 |
25+ | € 1.370 |
50+ | € 1.270 |
100+ | € 1.220 |
250+ | € 1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE75A205000T
Order Code3760647
Product RangeUE75 Series
Technical Datasheet
Connector TypeSFP
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount Right Angle
Product RangeUE75 Series
Technical Specifications
Connector Type
SFP
Port Configuration
1 x 1 (Single)
Product Range
UE75 Series
No. of Contacts
20Contacts
Connector Mounting
Surface Mount Right Angle
Technical Docs (2)
Alternatives for UE75A205000T
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001403
Product traceability