Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147603-00007LF
Order Code3881639
Product RangeMinitek 10147603 Series
3,770 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.112 |
500+ | € 0.108 |
1000+ | € 0.104 |
2500+ | € 0.0995 |
Price for:Each
Minimum: 100
Multiple: 100
€ 11.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147603-00007LF
Order Code3881639
Product RangeMinitek 10147603 Series
Product RangeMinitek 10147603 Series
No. of Positions7Ways
Pitch Spacing1mm
For Use WithAmphenol 10147604 Series Socket Terminals
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek 10147603 Series
No. of Positions
7Ways
For Use With
Amphenol 10147604 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076