Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDC8W8PA00LF
Order Code1097935
Product RangeFCI DW Series
Technical Datasheet
335 In Stock
180 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.320 |
10+ | € 2.500 |
100+ | € 2.000 |
250+ | € 1.960 |
500+ | € 1.920 |
1000+ | € 1.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDC8W8PA00LF
Order Code1097935
Product RangeFCI DW Series
Technical Datasheet
No. of Positions8Ways
Insert ArrangementDC-8W8
Connector TypeD Sub
Connector Shell SizeDC
No. of Signal Contacts0Contacts
No. of Contacts8Contacts
Product RangeFCI DW Series
No. of Power Positions8
Contact Termination TypeSolder
Connector Body MaterialSteel Body
For Use WithAmphenol FCI DW Series D Sub Power Pin Contacts
D Sub Shell SizeDC
Technical Specifications
No. of Positions
8Ways
Connector Type
D Sub
No. of Signal Contacts
0Contacts
Product Range
FCI DW Series
No. of Power Positions
8
Connector Body Material
Steel Body
D Sub Shell Size
DC
Insert Arrangement
DC-8W8
Connector Shell Size
DC
No. of Contacts
8Contacts
Gender
Plug
Contact Termination Type
Solder
For Use With
Amphenol FCI DW Series D Sub Power Pin Contacts
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01