Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10102166A812A
Order Code4146210
Technical Datasheet
14,769 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.200 |
10+ | € 1.790 |
100+ | € 1.470 |
250+ | € 1.240 |
500+ | € 1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10102166A812A
Order Code4146210
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Pull
No. of Contacts19Contacts
Contact MaterialCorson Alloy
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
19Contacts
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Insert & Eject Mechanism
Push-Pull
Contact Material
Corson Alloy
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001