Quantity | Price (ex VAT) |
---|---|
400+ | € 2.070 |
Product Information
Product Overview
The G832MB010645222HR from Amphenol Commercial Products is a 0.80mm pitch, receptacle, high speed board to board connector. It provides high contact force reliability ensuring strong connectivity, forced insertions and removals. It features strong signal integrity, polarization key at pin edge, robust mating that provides strong connection. Optimized high performance for stacking height can meet SAS, SAS-3, 12G/Ts and is in process in SAS-4, 24G/Ts, electrical requirements. Typical applications include high end computers, test card and card extenders, routers, servers, IP phone, telecom/datacom equipment and test & measurement equipment.
- Straight, LCP black style
- Pin count is 64
- Connector height is 7.70mm
- Copper alloy with 15µ" gold contact finish
- High temperature thermoplastic UL 94V-0 housing
- Stainless steel cap
- Positioning bosses for correct board orientation
- Meets the PCI express GEN3, 8GT/s & GEN4, 16G/Ts, electrical requirements
Applications
Communications & Networking, Test & Measurement, Industrial
Technical Specifications
Receptacle
2Rows
Surface Mount
Gold Plated Contacts
No SVHC (12-Jan-2017)
0.8mm
64Contacts
Copper Alloy
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate