Print Page
ELVH-M160D-HRRD-C-N2A5
Pressure Sensor, Differential, -160 mbar, 160 mbar, 5 VDC, DIP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-M160D-HRRD-C-N2A5
Order Code3847603
Product RangeELVH Series
Technical Datasheet
8 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 28.760 | 
| 5+ | € 26.440 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 28.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-M160D-HRRD-C-N2A5
Order Code3847603
Product RangeELVH Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeI2C Digital
Operating Pressure Min-160mbar
Pressure Measurement TypeDifferential
Operating Pressure Max160mbar
Voltage Rating5VDC
Supply Voltage Min-
Port StyleDual Radial Barbed
Supply Voltage Max5VDC
Sensor Case / PackageDIP
Supply Current3.7mA
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Radial Barbed
Sensor MountingThrough Hole
Output InterfaceI2C
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Product Overview
- ELVH series analogue and digital pressure sensor
 - Differential pressure range of ±160mbar
 - HRRD package
 - Compensated temperature range from 0⁰C to 50⁰C
 - No parylene coating
 - I2C output
 - 10 to 90% of Vsupply transfer function
 - 5VDC supply voltage
 
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-160mbar
Operating Pressure Max
160mbar
Supply Voltage Min
-
Supply Voltage Max
5VDC
Supply Current
3.7mA
Sensor Output Type
Digital
Pressure Port Type
Single Radial Barbed
Output Interface
I2C
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Sensor Output Type
I2C Digital
Pressure Measurement Type
Differential
Voltage Rating
5VDC
Port Style
Dual Radial Barbed
Sensor Case / Package
DIP
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002142