Print Page
ELVH-L05D-HAAH-I-NAA5
Pressure Sensor, Differential, -5 Inch-H2O, 5 Inch-H2O, 5 VDC, SMD, J-Lead
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-L05D-HAAH-I-NAA5
Order Code3847564
Product RangeELVH Series
Technical Datasheet
20 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 44.190 |
| 5+ | € 40.720 |
| 10+ | € 39.410 |
| 25+ | € 37.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 44.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-L05D-HAAH-I-NAA5
Order Code3847564
Product RangeELVH Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeAnalogue
Operating Pressure Min-5Inch-H2O
Operating Pressure Max5Inch-H2O
Pressure Measurement TypeDifferential
Supply Voltage Min-
Voltage Rating5VDC
Port StyleDual Axial Barbed
Supply Voltage Max5VDC
Supply Current2.7mA
Sensor Case / PackageSMD, J-Lead
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Product Overview
- ELVH series analogue and digital pressure sensor
- Differential pressure range of ±5 in H2O
- HAAH package
- Compensated temperature range from -20⁰C to 85⁰C
- No parylene coating
- Analogue output
- 10 to 90% of Vsupply transfer function
- 5VDC supply voltage
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-5Inch-H2O
Pressure Measurement Type
Differential
Voltage Rating
5VDC
Supply Voltage Max
5VDC
Sensor Case / Package
SMD, J-Lead
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Sensor Output Type
Analogue
Operating Pressure Max
5Inch-H2O
Supply Voltage Min
-
Port Style
Dual Axial Barbed
Supply Current
2.7mA
No. of Pins
4Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002126