Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/58-365
Order Code1859387
Product RangeMIL-DTL-38999 I, II, III & IV
Technical Datasheet
1,430 In Stock
1,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.520 |
10+ | € 3.080 |
100+ | € 2.550 |
250+ | € 2.460 |
500+ | € 2.420 |
1000+ | € 2.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/58-365
Order Code1859387
Product RangeMIL-DTL-38999 I, II, III & IV
Technical Datasheet
Product RangeMIL-DTL-38999 I, II, III & IV
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithMIL-DTL-38999 Series I, II, III & IV Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Product Overview
The M39029/58-365 is a crimp Pin Contact for use with MIL-DTL-38999 series III circular connectors. It accommodates 14 through 12AWG wire. This contact is designed to meet and exceed SAE39029 and EN3155 standards.
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
MIL-DTL-38999 I, II, III & IV
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
MIL-DTL-38999 Series I, II, III & IV Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001