Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/57-354
Order Code2085051
Product RangeJT/LJT
Technical Datasheet
8,436 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 1.190 |
50+ | € 1.040 |
100+ | € 0.995 |
250+ | € 0.950 |
500+ | € 0.862 |
1500+ | € 0.773 |
Price for:Each
Minimum: 10
Multiple: 10
€ 11.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/57-354
Order Code2085051
Product RangeJT/LJT
Technical Datasheet
Product RangeJT/LJT
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
For Use WithCircular Military JT Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialNickel
SVHCNo SVHC (17-Dec-2014)
Product Overview
The M39029/57-354 is a 22-size crimp Socket Contact for use with military series circular connectors. This crimp contact is made of copper alloy with gold-plated finish. It accommodates 28 through 22AWG wire.
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
JT/LJT
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Circular Military JT Series Connectors
Contact Material
Nickel
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061