Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 69.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 69.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M809S060-1
Order Code2542616
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.35"
I.D. Supplied - Metric9mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.75"
I.D. Recovered Max - Metric1.91mm
Shrink Tubing / Boot MaterialPolymer
Shrink Ratio-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
9mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.75"
Shrink Tubing / Boot Material
Polymer
Product Range
-
I.D. Supplied - Imperial
0.35"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
1.91mm
Shrink Ratio
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001