Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6613-F.
Order Code1776488
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6613-F.
Order Code1776488
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy2%
Sampling MethodFlow Through
Product Range-
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
2%
Product Range
-
Particle Count Max
2000ppm
Sampling Method
Flow Through
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02