Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL2004-582-97-D1
Order Code2847963
Product RangeRL20
Technical Datasheet
3,780 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.677 |
| 100+ | € 0.651 |
| 500+ | € 0.607 |
| 1000+ | € 0.563 |
| 2500+ | € 0.514 |
| 5000+ | € 0.473 |
Price for:Each
Minimum: 10
Multiple: 10
€ 6.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL2004-582-97-D1
Order Code2847963
Product RangeRL20
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)1kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product RangeRL20
NTC MountingThrough Hole
B-Constant3972K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)20s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RL2004-582-97-D1 is a 2-pin NTC point-matched Disc Thermistor with bare lead-wires. It features high sensitivity to changes in temperature and excellent mechanical strength. Suitable for temperature measurement, control and compensation.
- Solid state sensor
- Resistance tolerances down to ±2%
- -50 to 150°C Operating temperature range
Applications
Industrial, Test & Measurement
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
RL20
B-Constant
3972K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
20s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
1kohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for RL2004-582-97-D1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304