Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPP-301A-100A
Order Code2991025
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPP-301A-100A
Order Code2991025
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min-
Sensitivity, V/P-
Operating Pressure Max100kPa
Supply Voltage Min3V
Supply Voltage Max10V
No. of Pins8Pins
Sensor Case StyleSOIC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
Technical Specifications
Pressure Type
Absolute
Sensitivity, V/P
-
Supply Voltage Min
3V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Operating Pressure Min
-
Operating Pressure Max
100kPa
Supply Voltage Max
10V
Sensor Case Style
SOIC
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001501