Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-730B-015A
Order Code3106902
Product RangeNPA Series
Technical Datasheet
35 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.370 |
5+ | € 28.790 |
10+ | € 27.830 |
25+ | € 26.680 |
50+ | € 25.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-730B-015A
Order Code3106902
Product RangeNPA Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min-
Sensor Output TypeI2C Digital
Pressure Measurement TypeAbsolute
Operating Pressure Max15psi
Supply Voltage Min3.13V
Voltage Rating3.3V
Supply Voltage Max3.46V
Port StyleBarbed
Supply Current-
Sensor Case / PackageSOIC
Sensor Case StyleSOIC
No. of Pins14Pins
Sensor Output TypeDigital
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPA Series
Qualification-
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
I2C Digital
Operating Pressure Max
15psi
Voltage Rating
3.3V
Port Style
Barbed
Sensor Case / Package
SOIC
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
-
Pressure Measurement Type
Absolute
Supply Voltage Min
3.13V
Supply Voltage Max
3.46V
Supply Current
-
Sensor Case Style
SOIC
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
NPA Series
MSL
MSL 5A - 24 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001