Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925387-1
Order Code1772938
Product RangeFASTON 110
Technical Datasheet
7,643 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | € 0.100 |
| 500+ | € 0.0902 |
| 1000+ | € 0.0806 |
| 2500+ | € 0.0789 |
| 5000+ | € 0.0772 |
| 10000+ | € 0.0746 |
Price for:Each
Minimum: 100
Multiple: 100
€ 10.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925387-1
Order Code1772938
Product RangeFASTON 110
Technical Datasheet
Product RangeFASTON 110
No. of Positions1Ways
Pitch Spacing2.79mm
For Use WithFASTON 110 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FASTON 110
No. of Positions
1Ways
For Use With
FASTON 110 Series Contacts
Gender
Receptacle
Pitch Spacing
2.79mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249