Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.150 |
10+ | € 1.600 |
100+ | € 1.300 |
250+ | € 1.220 |
500+ | € 1.130 |
1000+ | € 1.030 |
Product Information
Product Overview
The 8-215079-2 is a 12-way 2-row Female-on-board Ribbon Cable Receptacle Connector with tin over nickel plated phosphor bronze contacts and tin over nickel plated solder tail. This Micro-MaTch series connector comes with red PA housing and through hole termination. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- UL94V-0 Flammability rating
- 1A Contact current rating
- 1000MΩ Insulation resistance
- 100VAC Voltage rating
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Board-to-Board
2Rows
Through Hole Straight
Micro-MaTch
Tin Plated Contacts
1.27mm
12Contacts
Through Hole Mount
Phosphor Bronze
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate