Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.830 |
100+ | € 0.686 |
250+ | € 0.624 |
500+ | € 0.562 |
1000+ | € 0.521 |
2500+ | € 0.479 |
Product Information
Product Overview
The 770580-1 is a 10-position 2-row Wire-to-Wire Mini Rectangular Connector with tin-plated brass contacts and natural nylon 6/6 housing. The Universal MATE-N-LOK series plug is applicable to wire/cable. It offers wire-to-board connections with contacts on a 4.14mm centreline and current ratings up to 9.5Amps maximum per line. This connector system also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance.
- Contacts are on 4.14mm centreline spacing
- Pins and sockets can be accommodated in the same housing
- Splash-proof design for applications that require sealing
Applications
Consumer Electronics, Lighting, Medical, Security, Industrial, HVAC, Communications & Networking
Technical Specifications
MATE-N-LOK
Plug
10Ways
Crimp
Brass
2Rows
10Contacts
Cable Mount
4.14mm
AMP MATE-N-LOK Series Socket Contacts
Tin Plated Contacts
No SVHC (21-Jan-2025)
Alternatives for 770580-1
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate