Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749087-4
Order Code3792008
Product RangeAMPLIMITE 0.050
Technical Datasheet
1,329 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.900 |
10+ | € 6.990 |
100+ | € 5.940 |
250+ | € 5.570 |
500+ | € 5.070 |
1000+ | € 5.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749087-4
Order Code3792008
Product RangeAMPLIMITE 0.050
Technical Datasheet
Product RangeAMPLIMITE 0.050
Screw Length8.81mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCNo SVHC (21-Jan-2025)
Product Overview
749087-4 is a female screwlock kit for D-sub locking & mounting.
- Screw length is 14.27mm
- Thread size : 2-56 UNC (female), 4-40 UNC (male)
Technical Specifications
Product Range
AMPLIMITE 0.050
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Screw Length
8.81mm
Thread Size - Imperial
4-40
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability