Print Page
Image is for illustrative purposes only. Please refer to product description.
19,501 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.352 |
100+ | € 0.243 |
500+ | € 0.219 |
1000+ | € 0.177 |
2500+ | € 0.167 |
5000+ | € 0.164 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66504-3
Order Code2250063
Technical Datasheet
For Use WithCPC Connectors, AMPLIMITE HDP-20
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 66504-3 is a crimp snap-in Socket Contact with gold mating area plating phosphor bronze base. It is suitable for use with the AMPLIMITE HDP-20 and CPC connectors.
Applications
Industrial
Technical Specifications
For Use With
CPC Connectors, AMPLIMITE HDP-20
Contact Material
Phosphor Bronze
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209
Product traceability