Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.280 |
10+ | € 1.080 |
100+ | € 0.979 |
500+ | € 0.857 |
1000+ | € 0.794 |
Product Information
Product Overview
647845-7 is a AMP power series 50 (2-pole) connector housing. The housing features two contact cavities each marked on top of the housing with a plus (+) to indicate positive polarity and a minus (-) to indicate negative polarity. Each contact is held in the cavity by an internal retaining spring. The hermaphroditic design of the housing ensures proper polarity in mating of the connectors. In addition, the housing is color-coded to provide visual reference for proper mating and a moulded-in mechanical key at the mating face prevents inadvertent mating of different coloured housing (housing with same position keys will only engage housing of the same colour). The housing colour is also coded for recommended application voltage.
- Black, polycarbonate, UL 94V-0 housing
- Single row, 2 position, 19.05mm [ .705in ] pitch
- 600VAC operating voltage
- 600VDC operating voltage
- Cable mount (free-hanging) connector mounting type
- Suitable or 12 - 6AWG wire size
- Crimp termination method to wire & cable
- Operating temperature range from -20 to 105°C
- UL recognized
Technical Specifications
Power 50
2Ways
AMP Power Series 647877-1 & 647879-1 Pin & Socket Contacts
Plug, Receptacle
19.05mm
No SVHC (10-Jun-2022)
Alternatives for 647845-7
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate