Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No58078-3
Order Code488495
Product RangeUltra-Fast
Technical Datasheet
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 762.840 |
5+ | € 707.160 |
10+ | € 693.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 762.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No58078-3
Order Code488495
Product RangeUltra-Fast
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithUltra-Fast / Ultra-Fast Plus FASTON 26-14AWG Terminals
Product RangeUltra-Fast
Product Overview
The 58078-3 from TE Connectivity is a hand crimp tool frame without dies. This hand crimping tool frame accepts 58052-3, 58079-3, 58080-3, 90390-3 and 90391-3 crimping die assemblies. Each tool frame features lower jaw platform, an upper jaw platform, spring loaded locator assembly with an adjustable locator stop and ratchet handle with ratchet pawl. The upper jaw platform has mounting hole and lower jaw platform has socket head setscrew for securing the die assembly.
- Designed to crimp 26AWG to 14AWG Ultra-Fast and Ultra-Fast Plus FASTON terminals
Applications
Industrial
Notes
When the tool is not in use, keep handles closed to prevent objects from becoming lodged in the jaws.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Ultra-Fast
For Use With
Ultra-Fast / Ultra-Fast Plus FASTON 26-14AWG Terminals
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.595