Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749202-2
Order Code1098651
Product RangeAMPLIMITE .050
Technical Datasheet
243 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 14.070 |
| 10+ | € 11.510 |
| 25+ | € 10.640 |
| 100+ | € 9.610 |
| 250+ | € 9.480 |
| 500+ | € 9.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749202-2
Order Code1098651
Product RangeAMPLIMITE .050
Technical Datasheet
Product RangeAMPLIMITE .050
D Sub Shell SizeDD
Cable Exit Angle75°
Connector Body MaterialZinc Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5749202-2 is a Shielded Backshell Kit made of zinc with nickel over copper finish. It is suitable for 0.050 series cable connectors (SCSI).
Applications
Industrial
Contents
Upper and lower backshell, 2x Spring latches, Strain relief staple and 2x 2-56 Screws.
Technical Specifications
Product Range
AMPLIMITE .050
Cable Exit Angle
75°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DD
Connector Body Material
Zinc Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
Product traceability