Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205817-2
Order Code4228242
Product RangeAMPLIMITE Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.170 |
10+ | € 1.810 |
25+ | € 1.600 |
50+ | € 1.570 |
100+ | € 1.520 |
500+ | € 1.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205817-2
Order Code4228242
Product RangeAMPLIMITE Series
Product RangeAMPLIMITE Series
Screw Length12.7mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
12.7mm
Thread Size - Imperial
4-40 UNC
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability