Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52043-2
Order Code3793055
Product RangePLASTI-GRIP
717 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.270 |
10+ | € 1.980 |
100+ | € 1.760 |
500+ | € 1.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52043-2
Order Code3793055
Product RangePLASTI-GRIP
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max4AWG
Conductor Area CSA21.2mm²
Product RangePLASTI-GRIP
Insulator ColourYellow
Insulator MaterialPVF2 (Polyvinylidene Fluoride)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
4AWG
Product Range
PLASTI-GRIP
Insulator Material
PVF2 (Polyvinylidene Fluoride)
Stud Size - Imperial
#10
Conductor Area CSA
21.2mm²
Insulator Colour
Yellow
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008414