Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 960.590 |
5+ | € 941.380 |
10+ | € 922.170 |
50+ | € 902.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 960.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No49935
Order Code1653504
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithAMP SOLISTRAND, STRATO-THERM 22-16AWG Terminals & Splices
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 49935 is a Hand Crimp Tool, used to crimp SOLISTRAND and STRATO-THERM terminals and splices onto stranded wire sizes 22 through 16AWG. Each tool consists of a CERTI-CRIMP tool ratchet and two crimping jaws (indenter and anvil) containing one, two or three crimping chambers. Each tool is marked with the wire size range for each crimping chamber.
Applications
Maintenance & Repair
Warnings
Crimping dies bottom before the ratchet releases. This is a design feature that ensures maximum electrical and tensile performance of the crimp. Do Not re-adjust the ratchet.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
AMP SOLISTRAND, STRATO-THERM 22-16AWG Terminals & Splices
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.539775