Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323794.
Order Code1764518
Product RangeSOLISTRAND, STRATO-THERM Series
554 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.721 |
10+ | € 0.523 |
25+ | € 0.504 |
50+ | € 0.494 |
100+ | € 0.484 |
500+ | € 0.445 |
1000+ | € 0.366 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323794.
Order Code1764518
Product RangeSOLISTRAND, STRATO-THERM Series
Product RangeSOLISTRAND, STRATO-THERM Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Terminal MaterialCopper
InsulationNon Insulated
Technical Specifications
Product Range
SOLISTRAND, STRATO-THERM Series
Wire Size AWG Max
14AWG
Terminal Material
Copper
Wire Size AWG Min
16AWG
Conductor Area CSA
2.62mm²
Insulation
Non Insulated
Technical Docs (1)
Alternatives for 323794.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000512
Product traceability