Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320576
Order Code586791
Product RangePIDG
Technical Datasheet
7,513 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.632 |
100+ | € 0.476 |
250+ | € 0.458 |
500+ | € 0.435 |
1000+ | € 0.406 |
2500+ | € 0.398 |
Price for:Each
Minimum: 10
Multiple: 10
€ 6.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320576
Order Code586791
Product RangePIDG
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePIDG
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 320576 is a yellow straight closed-barrel Ring-tongue Terminal with tin-plated copper contact. The terminal has nylon insulation and accepts 12 to 10AWG wire size.
- 300V Maximum operating voltage
- 105°C Maximum operating temperature
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
10AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
5/16"
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 320576
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722