Print Page
Image is for illustrative purposes only. Please refer to product description.
9,600 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.145 |
500+ | € 0.127 |
1000+ | € 0.105 |
2500+ | € 0.0943 |
5000+ | € 0.087 |
10000+ | € 0.0851 |
Price for:Each
Minimum: 100
Multiple: 100
€ 14.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-794013-1
Order Code2310202
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialPhosphor Bronze
Mounting Hole Dia3.18mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3-794013-1 is a miniature AMP-IN straight PCB Terminal with crimp termination method. The miniature AMP-IN terminal is designed not as an electrical terminal but as a mechanical holding device to enhance soldering of hook-up wires to printed circuit boards. The combination of terminal and application tooling eliminates costly manual preparation of wires prior to soldering and positions the wire to achieve reliable solder joints. Movement of the wire during soldering is restricted, providing for proper solder flow.
- Insulated wire support
- Eliminates manual preparation of wires prior to soldering into PC boards
- Design allows both wire and terminal to be soldered and assures proper solder flow
- Insulation support provides strain relief for wire and protection of solder joint
Applications
Industrial
Technical Specifications
Tab Size - Metric
-
Terminal Material
Phosphor Bronze
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
3.18mm
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236