Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2336713-2
Order Code3020172
Product RangeUltra Small Spring Fingers
19,720 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.122 |
500+ | € 0.112 |
1000+ | € 0.108 |
2500+ | € 0.0839 |
5000+ | € 0.0796 |
10000+ | € 0.0753 |
Price for:Each
Minimum: 100
Multiple: 100
€ 12.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2336713-2
Order Code3020172
Product RangeUltra Small Spring Fingers
Accessory TypeSpring Finger
For Use WithPCB Shielding and Grounding Applications
Product RangeUltra Small Spring Fingers
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Ultra Small Spring Fingers from TE provide one of the smallest footprints in the market which saves valuable PCB space and allowing for use in a broad range of applications with space. It also boasts an anti-lifting design which improves efficiency by locking the tip of the contact within the sidewall of the spring finger, which helps to prevent the contact from getting caught on an operator's glove during assembly.
- Closed-loop contact design ensures reliable connection to the PCB, better normal force and higher current capacity (1.5A)
- Robust side wall minimizes overcompression
- Pick-and-place area supports auto-assembly processes
- Offered in different heights and styles
- Operating Temperature: -45 to +85 °C
Applications
Computers & Computer Peripherals, Gaming, IoT (Internet of Things), Portable Devices, Smartphones, Telecommunications
Technical Specifications
Accessory Type
Spring Finger
Product Range
Ultra Small Spring Fingers
For Use With
PCB Shielding and Grounding Applications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001