Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No212007-1
Order Code3398828
Product RangeAMPLIMITE 109
Also Known AsCONTACT PIN ASSY, SZ 8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.750 |
5+ | € 22.850 |
10+ | € 20.950 |
25+ | € 20.050 |
50+ | € 19.410 |
100+ | € 18.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No212007-1
Order Code3398828
Product RangeAMPLIMITE 109
Also Known AsCONTACT PIN ASSY, SZ 8
Technical Datasheet
For Use WithMIL-C-24308 and MIL-C-39029
Contact GenderPin
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE 109
SVHCLead (21-Jan-2025)
Technical Specifications
For Use With
MIL-C-24308 and MIL-C-39029
Contact Material
Copper
Wire Size AWG Max
12AWG
Contact Termination Type
Crimp
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Product Range
AMPLIMITE 109
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
Product traceability