Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205205-2
Order Code1345254
Product RangeAMPLIMITE HDP-20
Technical Datasheet
9,143 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.940 |
10+ | € 1.630 |
100+ | € 1.280 |
500+ | € 1.020 |
1000+ | € 0.959 |
2500+ | € 0.898 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205205-2
Order Code1345254
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell Size2
Product RangeAMPLIMITE HDP-20
Connector Body MaterialMetal Body
For Use WithAMPLIMITE HDP-20 Series Crimp Snap-In Contacts
Product Overview
The 205205-2 is a 15-position Receptacle Housing with tin-plated steel shell and is used with crimp snap-in contacts. The AMP HDP-20 series standard connector available with shielding hardware and shielding enclosure kits.
- UL94V-0 Flammability rating
- High performance
Applications
Automotive, Industrial
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
2
Gender
Receptacle
For Use With
AMPLIMITE HDP-20 Series Crimp Snap-In Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 205205-2
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007862
Product traceability