Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5174341-5
Order Code3398009
Product RangeAMPLIMITE 0.50
762 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.940 |
5+ | € 32.400 |
10+ | € 30.870 |
25+ | € 29.330 |
50+ | € 28.060 |
100+ | € 26.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5174341-5
Order Code3398009
Product RangeAMPLIMITE 0.50
D Sub Connector TypeStandard
Product RangeAMPLIMITE 0.50
No. of Contacts68Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
SVHCTo Be Advised
Product Overview
- AMPLIMITE 0.50 series PCB D-Sub connector
- Full metal shell, shielded, thermoplastic post plate
- Number of positions are 68, number of rows are 4
- PCB mount orientation is right angle
- Nickel over copper shield plating, zinc sheet/shield, brass retention leg plating
- Contact mating area plating thickness (µin) is 30
- Termination post length is 2.89mm
- 1.27mm pitch, black PBT housing
- Row-to-row spacing is 2.54mm
- UL flammability rating is UL 94V-0
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 0.50
D Sub Shell Size
-
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
68Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Zinc Body
Alternatives for 2-5174341-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019312