Print Page
Image is for illustrative purposes only. Please refer to product description.
321 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.520 |
10+ | € 1.250 |
100+ | € 1.080 |
250+ | € 0.987 |
500+ | € 0.968 |
1000+ | € 0.949 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No184046-1
Order Code2309162
Technical Datasheet
Product Range-
No. of Positions4Ways
For Use WithSSC Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating125V
Current Rating-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 184046-1 is a 4-position 1-row black Plug Housing, made of PBT-GF and used with SSC socket contacts. The connectors are used for wire to board and wire to wire connection.
- UL94H-B Flammability rating
- 125V Operating voltage
- -40 to +125°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
4Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
125V
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
For Use With
SSC Socket Contacts
IP Rating
-
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00807