Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No183036-1
Order Code151038
Product RangeSUPERSEAL 1.5
88,460 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.208 |
100+ | € 0.165 |
500+ | € 0.162 |
1000+ | € 0.158 |
2500+ | € 0.155 |
5000+ | € 0.152 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No183036-1
Order Code151038
Product RangeSUPERSEAL 1.5
Product RangeSUPERSEAL 1.5
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithSuper Seal 1.5 Series Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 183036-1 from TE Connectivity is an AMP Superseal 1.5mm series pin/tab contact. This contact is made of brass with tin finish and suitable for crimp termination.
- Single wire sealed type contact
- Mating tab width is 1.5mm
- Mating tab thickness is 0.8mm
- Rated current is 6A
- High operating temperature range of -40°C to 125°C
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Super Seal 1.5 Series Connectors
Contact Material
Brass
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000267